Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DT04-08PA-L022 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PA-L022-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-L022 |
Description | REC, 8P, GRY, N, FLANGE, A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-L022 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.175" (4.45mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Male Pin | Features IP68 |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.359" (9.12mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-08PA-EP04 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-08PA-EP04-ND | £3.81313 | Parametric Equivalent |
| DT04-08PA-LE11 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-08PA-LE11-ND | £7.20260 | Parametric Equivalent |
| DT04-08PA-P004 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-08PA-P004-ND | £3.31577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £12.22448 | £1,173.55 |
| Unit Price without VAT: | £12.22448 |
|---|---|
| Unit Price with VAT: | £14.66938 |




