Parametric Equivalent

DRC26-24SC | |
|---|---|
DigiKey Part Number | 1734-DRC26-24SC-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-24SC |
Description | PLG, 24P, BLK, N, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-24SC Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.173" (4.40mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.174" (4.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC26-24SB | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC26-24SB-ND | £16.85592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £9.95608 | £1,244.51 |
| Unit Price without VAT: | £9.95608 |
|---|---|
| Unit Price with VAT: | £11.94730 |


