


3-2366619-3 | |
|---|---|
DigiKey Part Number | 1734-3-2366619-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2366619-3 |
Description | 62POS,HYBRID,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3-2366619-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | £7.64009 | £1,680.82 |
| Unit Price without VAT: | £7.64009 |
|---|---|
| Unit Price with VAT: | £9.16811 |

