
3-1394766-2 | |
|---|---|
DigiKey Part Number | 1734-3-1394766-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1394766-2 |
Description | 2.8FLA-STE-GEH 2X9P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1394766-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Tab | |
Number of Positions | 18 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | £4.52693 | £2,091.44 |
| Unit Price without VAT: | £4.52693 |
|---|---|
| Unit Price with VAT: | £5.43232 |

