


2403850-1 | |
|---|---|
DigiKey Part Number | 1734-2403850-1-ND |
Manufacturer | |
Manufacturer Product Number | 2403850-1 |
Description | MATENET INLINE 1 PORT STP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2403850-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.76200 | £27.62 |
| 25 | £2.58880 | £64.72 |
| 50 | £2.46500 | £123.25 |
| 100 | £2.34730 | £234.73 |
| 250 | £2.20036 | £550.09 |
| 500 | £2.09536 | £1,047.68 |
| 1,000 | £1.99541 | £1,995.41 |
| 2,500 | £1.87061 | £4,676.53 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

