



2378366-2 | |
|---|---|
DigiKey Part Number | 1734-2378366-2-ND |
Manufacturer | |
Manufacturer Product Number | 2378366-2 |
Description | 58POS,HYBRID,REC HSG ASSY,SLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 58 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2378366-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 8 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.00000 | £7.00 |
| 10 | £5.94100 | £59.41 |
| 25 | £5.56920 | £139.23 |
| 50 | £5.30300 | £265.15 |
| 100 | £5.05000 | £505.00 |
| 250 | £4.73392 | £1,183.48 |
| 500 | £4.50816 | £2,254.08 |
| 1,000 | £4.29324 | £4,293.24 |
| Unit Price without VAT: | £7.00000 |
|---|---|
| Unit Price with VAT: | £8.40000 |

