2 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m)
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview

2362353-4

DigiKey Part Number
1734-2362353-4-ND
Manufacturer
Manufacturer Product Number
2362353-4
Description
ENETSEAL, F TO F, 3000MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
2362353-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.8' (3.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£35.28000£35.28
10£29.98700£299.87
40£27.19350£1,087.74
80£25.89675£2,071.74
120£25.16733£3,020.08
280£23.70896£6,638.51
Manufacturers Standard Package
Unit Price without VAT:£35.28000
Unit Price with VAT:£42.33600