
2344457-1 | |
|---|---|
DigiKey Part Number | 1734-2344457-1-ND |
Manufacturer | |
Manufacturer Product Number | 2344457-1 |
Description | 7POS,AMP MCP 6.3/4.8K,REC HSG AS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2344457-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £10.03625 | £1,204.35 |
| Unit Price without VAT: | £10.03625 |
|---|---|
| Unit Price with VAT: | £12.04350 |

