


2336964-1 | |
|---|---|
DigiKey Part Number | 1734-2336964-1-ND |
Manufacturer | |
Manufacturer Product Number | 2336964-1 |
Description | 10POS,0.64 GENER. Y,REC HSG ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Tan 0.134" (3.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2336964-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.134" (3.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Tan | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £1.91635 | £919.85 |
| Unit Price without VAT: | £1.91635 |
|---|---|
| Unit Price with VAT: | £2.29962 |


