
2320929-1 | |
|---|---|
DigiKey Part Number | 1734-2320929-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320929-1 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 10 | £3.70600 | £37.06 |
| 25 | £3.47320 | £86.83 |
| 50 | £3.30720 | £165.36 |
| 100 | £3.14930 | £314.93 |
| 250 | £2.95220 | £738.05 |
| 500 | £2.81136 | £1,405.68 |
| 1,000 | £2.67728 | £2,677.28 |
| 2,500 | £2.50987 | £6,274.67 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |

