
2-2600021-3 | |
|---|---|
DigiKey Part Number | 1734-2-2600021-3TR-ND - Tape & Reel (TR) 1734-2-2600021-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2600021-3 |
Description | XRC SOCKET 14-18 AWG NI PLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-2600021-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32500 | £3.25 |
| 25 | £0.30520 | £7.63 |
| 50 | £0.29060 | £14.53 |
| 100 | £0.27670 | £27.67 |
| 250 | £0.25932 | £64.83 |
| 500 | £0.24692 | £123.46 |
| 1,000 | £0.23512 | £235.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21757 | £652.71 |
| 6,000 | £0.20719 | £1,243.14 |
| 9,000 | £0.20135 | £1,812.15 |
| 15,000 | £0.19423 | £2,913.45 |
| 21,000 | £0.18967 | £3,983.07 |
| 30,000 | £0.18496 | £5,548.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

