


2-2448112-2 | |
|---|---|
DigiKey Part Number | 1734-2-2448112-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448112-2 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448112-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.39200 | £13.92 |
| 25 | £1.30440 | £32.61 |
| 50 | £1.24200 | £62.10 |
| 100 | £1.18270 | £118.27 |
| 250 | £1.10860 | £277.15 |
| 500 | £1.05568 | £527.84 |
| 1,000 | £1.00530 | £1,005.30 |
| 2,500 | £0.94240 | £2,356.00 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

