
2-2378191-1 | |
|---|---|
DigiKey Part Number | 1734-2-2378191-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378191-1 |
Description | 15POS,HYBRID,HDR ASSY,180DEG,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 15 position 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378191-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.425" (36.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Guide Pin | |
Operating Temperature | -40°C ~ 140°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.42000 | £11.42 |
| 10 | £9.70600 | £97.06 |
| 25 | £9.09760 | £227.44 |
| 50 | £8.66340 | £433.17 |
| 100 | £8.25010 | £825.01 |
| 250 | £7.73400 | £1,933.50 |
| 500 | £7.36520 | £3,682.60 |
| 1,000 | £7.01418 | £7,014.18 |
| Unit Price without VAT: | £11.42000 |
|---|---|
| Unit Price with VAT: | £13.70400 |


