Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2370702-1 | |
|---|---|
DigiKey Part Number | 1734-2-2370702-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2370702-1 |
Description | 2POS,DIA 1.5MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.215" (5.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.75236 | £9,028.32 |
| Unit Price without VAT: | £0.75236 |
|---|---|
| Unit Price with VAT: | £0.90283 |




