
2-2366768-1 | |
|---|---|
DigiKey Part Number | 1734-2-2366768-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366768-1 |
Description | 4POS,MCON 1.2,REC HSG ASSY,COD B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366768-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £2.09300 | £20.93 |
| 100 | £1.77880 | £177.88 |
| 500 | £1.58786 | £793.93 |
| 1,000 | £1.51211 | £1,512.11 |
| 5,000 | £1.34994 | £6,749.70 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |

