
1534404-2 | |
|---|---|
DigiKey Part Number | 1534404-2-ND |
Manufacturer | |
Manufacturer Product Number | 1534404-2 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1534404-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £1.00700 | £10.07 |
| 25 | £0.94400 | £23.60 |
| 50 | £0.89860 | £44.93 |
| 100 | £0.85580 | £85.58 |
| 250 | £0.80216 | £200.54 |
| 500 | £0.76386 | £381.93 |
| 1,200 | £0.71811 | £861.73 |
| 3,600 | £0.66457 | £2,392.45 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

