Socket Contact Nickel Crimp 12-16 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-1222

DigiKey Part Number
1734-1156-2-ND - Tape & Reel (TR)
1734-1156-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-16-1222
Description
CONN SCKT 12-16AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-1222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-16 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.23700£2.37
25£0.22240£5.56
50£0.21160£10.58
100£0.20160£20.16
250£0.18888£47.22
500£0.17986£89.93
1,000£0.17126£171.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200£0.15776£504.83
6,400£0.15023£961.47
9,600£0.14599£1,401.50
16,000£0.14083£2,253.28
22,400£0.13753£3,080.67
32,000£0.13411£4,291.52
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600