1-2600047-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 3,554
Unit Price: £10.68000
Datasheet
Image for 1-2600047-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2600047-0

DigiKey Part Number
1734-1-2600047-0-ND
Manufacturer
Manufacturer Product Number
1-2600047-0
Description
CONN PLUG HSG 18POS 4.66MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black 0.183" (4.66mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.183" (4.66mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), Heat Shrink, Retainer, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

250In Stock
Ships from WEC