Pin Contact Nickel Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2600020-2

DigiKey Part Number
1734-1-2600020-2TR-ND - Tape & Reel (TR)
1734-1-2600020-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2600020-2
Description
XRC PIN TERMINAL 16-18AWG NI PLA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-2600020-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
3.94µin (0.10µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,514
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.20400£2.04
25£0.19040£4.76
50£0.18160£9.08
100£0.17280£17.28
250£0.16196£40.49
500£0.15422£77.11
1,000£0.14684£146.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13588£407.64
6,000£0.12940£776.40
9,000£0.12575£1,131.75
15,000£0.12130£1,819.50
21,000£0.11845£2,487.45
30,000£0.11551£3,465.30
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800