
1-2399610-1 | |
|---|---|
DigiKey Part Number | 1734-1-2399610-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2399610-1 |
Description | 2POS,HVP1400,ASSY,90DEG,COD A/B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-2399610-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.61000 | £103.61 |
| 12 | £86.94583 | £1,043.35 |
| 30 | £81.50867 | £2,445.26 |
| 54 | £78.20204 | £4,222.91 |
| Unit Price without VAT: | £103.61000 |
|---|---|
| Unit Price with VAT: | £124.33200 |

