
YDTS20W23-21PNC001 | |
|---|---|
DigiKey Part Number | YDTS20W23-21PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W23-21PNC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 21 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-21AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21AN[V001]-ND | £126.38680 | Parametric Equivalent |
| DTS20F23-21PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21PN-6149[V001]-ND | £97.33960 | Parametric Equivalent |
| DTS20T23-21PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-21PN-6149V001-ND | £175.83000 | Parametric Equivalent |
| DTS20W23-21AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-21AN[V001]-ND | £168.51260 | Parametric Equivalent |
| TVP00RW2321PNW52LC | Amphenol PCD | 0 | 623-TVP00RW2321PNW52LC-ND | £80.82100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £129.06360 | £6,453.18 |
| Unit Price without VAT: | £129.06360 |
|---|---|
| Unit Price with VAT: | £154.87632 |

