Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W15-18SNC001 | |
|---|---|
DigiKey Part Number | YDTS20W15-18SNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W15-18SNC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-18BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18BN[V001]-ND | £111.34450 | Parametric Equivalent |
| DTS20F15-18SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18SN-6149[V001]-ND | £97.20990 | Parametric Equivalent |
| DTS20T15-18SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-18SN-6149V001-ND | £171.94910 | Parametric Equivalent |
| DTS20W15-18BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-18BN[V001]-ND | £114.75310 | Parametric Equivalent |
| AE320FD18SN-LC | PEI-Genesis | 604 | 5664-AE320FD18SN-LC-ND | £38.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £93.82910 | £9,382.91 |
| Unit Price without VAT: | £93.82910 |
|---|---|
| Unit Price with VAT: | £112.59492 |

