Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YD369-HR66-NP00000 | |
|---|---|
DigiKey Part Number | 1734-YD369-HR66-NP00000-ND |
Manufacturer | |
Manufacturer Product Number | YD369-HR66-NP00000 |
Description | 369 HARSH 6 WAY REC, PIN - BACC6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
EDA/CAD Models | YD369-HR66-NP00000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22-26 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YD369-HP66-NP00000 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-YD369-HP66-NP00000-ND | £46.21619 | Parametric Equivalent |
| YD369-HP66-NS00000 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-YD369-HP66-NS00000-ND | £57.39047 | Parametric Equivalent |
| YD369-HR66-NS00000 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-YD369-HR66-NS00000-ND | £38.39160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £34.59540 | £3,459.54 |
| Unit Price without VAT: | £34.59540 |
|---|---|
| Unit Price with VAT: | £41.51448 |


