YACT20JA35JN-61490 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £143.00374
Datasheet
Image for YACT20JA35JN-61490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT20JA35JN-61490

DigiKey Part Number
YACT20JA35JN-61490-ND
Manufacturer
Manufacturer Product Number
YACT20JA35JN-61490
Description
SQUARE FLANGE RECETACLE
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Composite
Part Status
Obsolete
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
9-35
Insert Material
Thermoplastic
Shell Size, MIL
A
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
22D
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YACT20JA35BN000000TE Connectivity Deutsch Connectors0YACT20JA35BN000000-ND£143.00374Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes