


UAV616-08PN | |
|---|---|
DigiKey Part Number | 1508-UAV616-08PN-ND |
Manufacturer | |
Manufacturer Product Number | UAV616-08PN |
Description | UAV PLUG ASSY. 16-08. Z/N. |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 8 | Features Backshell |
Shell Size - Insert 16-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 170°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £211.79000 | £211.79 |
| 10 | £180.05600 | £1,800.56 |
| 25 | £168.79880 | £4,219.97 |
| Unit Price without VAT: | £211.79000 |
|---|---|
| Unit Price with VAT: | £254.14800 |

