Pin Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/18-178

DigiKey Part Number
1506-1026-ND
Manufacturer
Manufacturer Product Number
M39029/18-178
Description
CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.32000£1.32
10£1.11900£11.19
25£1.04880£26.22
50£0.99860£49.93
100£0.95090£95.09
250£0.89132£222.83
500£0.84878£424.39
1,000£0.80826£808.26
3,000£0.74800£2,244.00
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400