Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T17-35PB-6149 [V001] is not available Image for DTS24T17-35PB-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T17-35PB-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T17-35PB-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T17-35PB-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 55 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 17-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35AB[V001]-ND | £165.56720 | Parametric Equivalent |
| DTS24F17-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35PB-6149[V001]-ND | £184.97220 | Parametric Equivalent |
| D38999/24GE35AB | Amphenol Aerospace Operations | 0 | 1178-D38999/24GE35AB-ND | £371.42000 | Parametric Equivalent |
| TV07RW-17-35PB(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-17-35PB(LC)-ND | £204.31200 | Parametric Equivalent |
| TV07RW1735PBW52LC | Amphenol PCD | 0 | 623-TV07RW1735PBW52LC-ND | £71.10400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £246.04900 | £12,302.45 |
| Unit Price without VAT: | £246.04900 |
|---|---|
| Unit Price with VAT: | £295.25880 |

