Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T13-08PD-6149 [V001] is not available Image for DTS24T13-08PD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T13-08PD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T13-08PD-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T13-08PD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Aluminum | |
Shell Finish | Durmalon™ | |
Housing Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £278.40280 | £13,920.14 |
| Unit Price without VAT: | £278.40280 |
|---|---|
| Unit Price with VAT: | £334.08336 |

