Parametric Equivalent
Parametric Equivalent

DTS24G15-35SB-3028 | |
|---|---|
DigiKey Part Number | DTS24G15-35SB-3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS24G15-35SB-3028 |
Description | DTS24G15-35SB-3028 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-35JB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35JBV001-ND | £228.20020 | Parametric Equivalent |
| YDTS24F15-35SBV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24F15-35SBV001-ND | £228.20020 | Parametric Equivalent |

