![Image for DTS24F21-16AC [V001] is not available Image for DTS24F21-16AC [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F21-16AC [V001] | |
|---|---|
DigiKey Part Number | DTS24F21-16AC[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F21-16AC [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-16PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-16PC-6149[V001]-ND | £178.45140 | Parametric Equivalent |
| DTS24T21-16PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-16PC-6149V001-ND | £280.05180 | Parametric Equivalent |
| TV07RW-21-16PC(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-21-16PC(LC)-ND | £275.71200 | Parametric Equivalent |
| TV07RW2116PCW52LC | Amphenol PCD | 0 | 623-TV07RW2116PCW52LC-ND | £91.22400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £178.30320 | £8,915.16 |
| Unit Price without VAT: | £178.30320 |
|---|---|
| Unit Price with VAT: | £213.96384 |

