Parametric Equivalent
Parametric Equivalent
![Image for DTS20F11-35PC [V001] is not available Image for DTS20F11-35PC [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F11-35PC [V001] | |
|---|---|
DigiKey Part Number | DTS20F11-35PC[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F11-35PC [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 550VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £109.33460 | £10,933.46 |
| Unit Price without VAT: | £109.33460 |
|---|---|
| Unit Price with VAT: | £131.20152 |

