Connector Header Panel Mount, Through Hole, Right Angle 48 (12 x 4) position 0.175" (4.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole, Right Angle 48 (12 x 4) position 0.175" (4.44mm)
Taking Commercial Drone Reliability to New Heights

DT13-36PABC-GR02

DigiKey Part Number
DT13-36PABC-GR02-ND
Manufacturer
Manufacturer Product Number
DT13-36PABC-GR02
Description
CONN HEADER R/A 48POS 4.44MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 48 (12 x 4) position 0.175" (4.44mm)
Datasheet
 Datasheet
EDA/CAD Models
DT13-36PABC-GR02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.180" (4.57mm)
Overall Contact Length
-
Insulation Height
2.097" (53.25mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Plastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP6K9K
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£283.95850£11,358.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£283.95850
Unit Price with VAT:£340.75020

Other Suppliers on DigiKey

15In Stock
Ships from WEC