12 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black
Taking Commercial Drone Reliability to New Heights
DT06-12SA-CE11
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT06-12SA-CE11

DigiKey Part Number
1734-1600-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-CE11
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-CE11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Blocked Gasket, IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.82000£3.82
10£3.24500£32.45
25£3.04120£76.03
50£2.89620£144.81
100£2.75780£275.78
450£2.48013£1,116.06
900£2.36186£2,125.67
1,350£2.29530£3,098.66
2,700£2.18589£5,901.90
Manufacturers Standard Package
Unit Price without VAT:£3.82000
Unit Price with VAT:£4.58400