DT06-08SD-P012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 173
Unit Price: £3.51000
Datasheet
8 Rectangular Connectors - Housings Plug Brown 0.175" (4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-08SD-P012

DigiKey Part Number
1734-DT06-08SD-P012-ND
Manufacturer
Manufacturer Product Number
DT06-08SD-P012
Description
PLG, 8P, BRN, N, SEAL RET, D
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Brown 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SD-P012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.175" (4.45mm)
Number of Rows
2
Row Spacing
0.359" (9.12mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£2.45064£1,225.32
Manufacturers Standard Package
Unit Price without VAT:£2.45064
Unit Price with VAT:£2.94077