
DT04-2P-P004 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-P004-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-P004 |
Description | REC, 2P, GRY, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Gray 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-P004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.65500 | £6.55 |
| 25 | £0.61400 | £15.35 |
| 50 | £0.58480 | £29.24 |
| 100 | £0.55680 | £55.68 |
| 250 | £0.52192 | £130.48 |
| 500 | £0.49696 | £248.48 |
| 1,000 | £0.47323 | £473.23 |
| 3,000 | £0.43794 | £1,313.82 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |







