Similar



DT04-08PC-C015 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PC-C015-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PC-C015 |
Description | REC, 8P, GRN, E, C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PC-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.358" (9.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £2.13446 | £747.06 |
| Unit Price without VAT: | £2.13446 |
|---|---|
| Unit Price with VAT: | £2.56135 |


