



DT04-08PA-CE01 | |
|---|---|
DigiKey Part Number | 1734-1355-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-CE01 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-CE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.23000 | £3.23 |
| 10 | £2.74800 | £27.48 |
| 25 | £2.57520 | £64.38 |
| 50 | £2.45220 | £122.61 |
| 100 | £2.33510 | £233.51 |
| 300 | £2.16087 | £648.26 |
| 600 | £2.05778 | £1,234.67 |
| 1,200 | £1.95963 | £2,351.56 |
| 2,700 | £1.85077 | £4,997.08 |
| Unit Price without VAT: | £3.23000 |
|---|---|
| Unit Price with VAT: | £3.87600 |

