


DRC26-50S09 | |
|---|---|
DigiKey Part Number | 1734-DRC26-50S09-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S09 |
Description | PLG, 50P, BLK, N, 09 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-50S09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £14.05840 | £1,757.30 |
| Unit Price without VAT: | £14.05840 |
|---|---|
| Unit Price with VAT: | £16.87008 |

