
DPPS23547-00B3 | |
|---|---|
DigiKey Part Number | 1508-DPPS23547-00B3-ND |
Manufacturer | |
Manufacturer Product Number | DPPS23547-00B3 |
Description | CONTACT M 6 - AG - 25MM LAITON |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

