
DMC-MA 20-22 BC | |
|---|---|
DigiKey Part Number | DMC-MA20-22BC-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MA 20-22 BC |
Description | DMC-MA 20-22 BC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 502 | £10.58480 | £5,313.57 |
| Unit Price without VAT: | £10.58480 |
|---|---|
| Unit Price with VAT: | £12.70176 |

