
DMC-M 0402 AW 01 | |
|---|---|
DigiKey Part Number | 1508-DMC-M0402AW01-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 0402 AW 01 |
Description | DMC-M 0402 AW 01 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | - | |
Features | - | |
Insulation Material | Aluminum Alloy | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £614.93740 | £30,746.87 |
| Unit Price without VAT: | £614.93740 |
|---|---|
| Unit Price with VAT: | £737.92488 |

