Parametric Equivalent

D38999/25HF35SN | |
|---|---|
DigiKey Part Number | D38999/25HF35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/25HF35SN |
Description | D38999/25HF35SN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 66 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Nickel Iron Alloy |
Termination Solder Cup | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/27HF35SN | TE Connectivity Deutsch Connectors | 0 | D38999/27HF35SN-ND | £647.43720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £521.86780 | £26,093.39 |
| Unit Price without VAT: | £521.86780 |
|---|---|
| Unit Price with VAT: | £626.24136 |


