
CTJ122E05E-513 [V001] | |
|---|---|
DigiKey Part Number | CTJ122E05E-513[V001]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E05E-513 [V001] |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Category | Module Capacity 5 |
Manufacturer TE Connectivity Deutsch Connectors | Size / Dimension 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) |
Packaging Bag | Grade Military |
Part Status Active | Qualification MIL-T-81714 |
Type Feedback Module Block | Base Product Number |
Contact Size 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.92000 | £49.92 |
| 10 | £42.43000 | £424.30 |
| 25 | £39.77440 | £994.36 |
| 50 | £37.87780 | £1,893.89 |
| 100 | £36.07220 | £3,607.22 |
| Unit Price without VAT: | £49.92000 |
|---|---|
| Unit Price with VAT: | £59.90400 |

