![Image for CTJ120E01B-513 [V003] is not available Image for CTJ120E01B-513 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTJ120E01B-513 [V003] | |
|---|---|
DigiKey Part Number | CTJ120E01B-513[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E01B-513 [V003] |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | £37.07574 | £2,261.62 |
| Unit Price without VAT: | £37.07574 |
|---|---|
| Unit Price with VAT: | £44.49089 |

