
6-968972-1 | |
|---|---|
DigiKey Part Number | 1734-1883-ND |
Manufacturer | |
Manufacturer Product Number | 6-968972-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-968972-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-968972-1 | TE Connectivity Deutsch ICT Connectors | 731 | 1734-1880-ND | £1.24000 | Parametric Equivalent |
| 8-968972-1 | TE Connectivity Deutsch ICT Connectors | 2,345 | A136853-ND | £1.11000 | Parametric Equivalent |
| 7-968972-1 | TE Connectivity AMP Connectors | 2,628 | 7-968972-1-ND | £1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £1.01100 | £10.11 |
| 25 | £0.94800 | £23.70 |
| 50 | £0.90260 | £45.13 |
| 100 | £0.85940 | £85.94 |
| 250 | £0.80560 | £201.40 |
| 500 | £0.76712 | £383.56 |
| 1,500 | £0.70990 | £1,064.85 |
| 3,000 | £0.67604 | £2,028.12 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |


