
2320923-1 | |
|---|---|
DigiKey Part Number | 1734-2320923-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320923-1 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320923-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 22 | £3.50455 | £77.10 |
| 44 | £3.33727 | £146.84 |
| 66 | £3.24318 | £214.05 |
| 110 | £3.12827 | £344.11 |
| 264 | £2.94087 | £776.39 |
| 506 | £2.80899 | £1,421.35 |
| 1,012 | £2.67503 | £2,707.13 |
| 2,508 | £2.50929 | £6,293.30 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |


