
1027-002-0800 | |
|---|---|
DigiKey Part Number | 1734-1027-002-0800-ND |
Manufacturer | |
Manufacturer Product Number | 1027-002-0800 |
Description | CLIP, STEEL, ZINC, 13MM HOLE, ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1027-002-0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | DT Series | |
Features | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.90000 | £19.00 |
| 25 | £1.78120 | £44.53 |
| 50 | £1.69580 | £84.79 |
| 100 | £1.61490 | £161.49 |
| 250 | £1.51376 | £378.44 |
| 500 | £1.44148 | £720.74 |
| 1,000 | £1.37271 | £1,372.71 |
| 3,000 | £1.27040 | £3,811.20 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

