
1-2823589-1 | |
|---|---|
DigiKey Part Number | 1508-1-2823589-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823589-1 |
Description | M12 D-CODE 4,MALE FRONT PANEL MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to Rectangular 04 pos 0.26' (80.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823589-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to Rectangular 04 pos | |
Length | 0.26' (80.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £56.76990 | £5,676.99 |
| Unit Price without VAT: | £56.76990 |
|---|---|
| Unit Price with VAT: | £68.12388 |

