2 Rectangular Connectors - Housings Receptacle Brown 0.215" (5.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Brown 0.215" (5.46mm)
1-2448108-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-2448108-1

DigiKey Part Number
1734-1-2448108-1-ND
Manufacturer
Manufacturer Product Number
1-2448108-1
Description
CONN RCPT HSG 2POS 5.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Brown 0.215" (5.46mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2448108-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Brown
Connector Type
Features
IP68, IP6K9K
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.215" (5.46mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.72000£7.20
25£0.67480£16.87
50£0.64220£32.11
100£0.61160£61.16
250£0.57328£143.32
500£0.54588£272.94
1,000£0.51981£519.81
2,500£0.48727£1,218.17
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800