6 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2448106-1

DigiKey Part Number
1734-1-2448106-1-ND
Manufacturer
Manufacturer Product Number
1-2448106-1
Description
6POS,DIA 1.6MM,SOC HSG ASSY,SLD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2448106-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.175" (4.45mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Brown
Connector Type
Features
IP68, IP6K9K
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.359" (9.12mm)
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.75000£3.75
10£3.18500£31.85
25£2.98520£74.63
50£2.84260£142.13
100£2.70690£270.69
250£2.53740£634.35
500£2.41632£1,208.16
1,000£2.30108£2,301.08
2,500£2.15717£5,392.92
Manufacturers Standard Package
Unit Price without VAT:£3.75000
Unit Price with VAT:£4.50000